Part Details for 8L02-12-01 by Coto Technology USA
Overview of 8L02-12-01 by Coto Technology USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8L02-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1272
|
Newark | Relay, Reed, Dpst-No, 200V, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Product Range:8L Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8L02-12-01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
306-1036-ND
|
DigiKey | RELAY REED DPST 500MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3146 In Stock |
|
$3.9733 / $6.8100 | Buy Now |
DISTI #
816-8L02-12-01
|
Mouser Electronics | Reed Relays REED RELAY SPST 5V COAX SHIELD RoHS: Compliant | 282 |
|
$3.9700 / $6.8100 | Buy Now |
|
Onlinecomponents.com | Economical DIP Reed Relays, 2 Form A, 12V RoHS: Compliant |
472 In Stock |
|
$3.8400 / $5.6200 | Buy Now |
DISTI #
51520376
|
Verical | Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry Min Qty: 25 Package Multiple: 25 Date Code: 1842 | Americas - 450 |
|
$5.4156 / $7.3082 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | Economical DIP Reed Relays, 2 Form A, 12V RoHS: Compliant |
472 In Stock |
|
$3.8400 / $5.6200 | Buy Now |
Part Details for 8L02-12-01
8L02-12-01 CAD Models
8L02-12-01 Part Data Attributes:
|
8L02-12-01
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8L02-12-01
Coto Technology USA
Reed Relay; Contacts:DPST-2NO; Switching Current Max:0.5A; Switching Voltage Max:200V; Contact Carry Current:1A; Coil Voltage DC Max:12V; Relay Terminals:DIP-14; Relay Mounting:PC Board; Contact Carrying Power:10W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | WITH DIODE | |
Body Breadth | 6.85 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 19.68 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.68mm x 6.85mm x 6.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |