Part Details for 8LB6EL4 by Lovato Electric Inc
Overview of 8LB6EL4 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LB6EL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893941
|
RS | Steady Light Module, 62mm, BA15D Fitting, Direct Supply, Red | LOVATO Electric 8LB6EL4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5500 / $99.6000 | Buy Now |
DISTI #
8LB6EL4
|
TME | Signaller: lighting, bulb BA15D, red, 12÷240VDC, 12÷240VAC, 62mm Min Qty: 1 | 0 |
|
$38.6300 / $44.1500 | RFQ |
|
South Electronics | 8LB6EL4 | 0 |
|
RFQ |