Part Details for 8LB6GLB8 by Lovato Electric Inc
Overview of 8LB6GLB8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LB6GLB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893950
|
RS | Blinking Or Steady Light Module, 62mm, BA15D Fitting, White, 12 48VAC/DC | LOVATO Electric 8LB6GLB8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.5400 / $130.3400 | Buy Now |
DISTI #
8LB6GLB8
|
TME | Signaller: lighting, bulb BA15D, white, 12÷48VDC, 12÷48VAC, 62mm Min Qty: 1 | 0 |
|
$55.0100 / $62.8600 | RFQ |