Part Details for 8LB6GLM5 by Lovato Electric Inc
Overview of 8LB6GLM5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LB6GLM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893954
|
RS | Blinking Or Steady Light Module, 62mm, BA15D Fitting, Yellow, 24 230VAC | LOVATO Electric 8LB6GLM5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.8400 / $132.8100 | Buy Now |
DISTI #
8LB6GLM5
|
TME | Signaller: lighting, bulb BA15D, yellow, 24÷230VAC, 62mm Min Qty: 1 | 0 |
|
$51.9800 / $59.4100 | RFQ |
|
South Electronics | 8LB6GLM5 | 0 |
|
RFQ |