8LT521F16BN
Description: MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Overview of 8LT521F16BN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8LT521F16BN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 1792-20386-ND
DigiKey 8LT 16C 16#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 16
In Stock
  • 1 $87.3100
  • 10 $74.5320
$74.5320 / $87.3100 Buy Now
DISTI # 649-8LT521F16BN
Mouser Electronics Circular MIL Spec Connector 8LT 16C 16#16 SKT PLUG RoHS: Compliant 0
  • 1 $87.3100
  • 10 $74.5300
$74.5300 / $87.3100 Order Now
DISTI # 8LT521F16BN
PEI Genesis 8LT 16C 16#16 SKT PLUG Min Qty: 1 23
  • 1 $76.2300
  • 10 $65.0800
$65.0800 / $76.2300 Buy Now

CAD Models for 8LT521F16BN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8LT521F16BN by SOURIAU-SUNBANK

8LT521F16BN
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 8599-0708900, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
16
Want to compare parts?
  1. 8LT521F16BN
    SOURIAU-SUNBANK
    MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8LT521F16BN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8LT521F16BN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8LT521F16BN would you like to use for your alert(s)?
  • Please alert me when 8LT521F16BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8LT521F16BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8LT521F16BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8LT521F16BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8LT521F16BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8LT521F16BN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: