Part Details for 8LT521F41AN by SOURIAU-SUNBANK
Overview of 8LT521F41AN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LT521F41AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK4367
|
Newark | 8Lt 41C 41#20 Pin Plug |Souriau-Sunbank/eaton 8LT521F41AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6500 / $102.3800 | Buy Now |
DISTI #
649-8LT521F41AN
|
Mouser Electronics | Circular MIL Spec Connector 8LT 41C 41#20 PIN PLUG RoHS: Compliant | 0 |
|
$71.6700 / $79.1800 | Order Now |
DISTI #
8LT521F41AN
|
PEI Genesis | 8LT 41C 41#20 PIN PLUG Min Qty: 1 | 23 |
|
$65.4500 / $76.6700 | Buy Now |
Part Details for 8LT521F41AN
8LT521F41AN CAD Models
8LT521F41AN Part Data Attributes
|
8LT521F41AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8LT521F41AN
SOURIAU-SUNBANK
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 8599-0703SA, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |