Part Details for 8LT7FLE5 by Lovato Electric Inc
Overview of 8LT7FLE5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LT7FLE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71894017
|
RS | Flash Module, 70mm, With 4-Joule Xenon Bulb, Yellow, 110 120VAC | LOVATO Electric 8LT7FLE5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.8800 / $292.9100 | Buy Now |
DISTI #
8LT7FLE5
|
TME | Signaller: lighting, xenon arc lamp, yellow, 115VAC, 70mm Min Qty: 1 | 0 |
|
$136.9900 / $156.5600 | RFQ |
|
South Electronics | 8LT7FLE5 | 0 |
|
RFQ |