Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
144-02J12SL |
Coilcraft Inc |
Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
|
144-04J12SL |
Coilcraft Inc |
Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
|
144-08A12L |
Coilcraft Inc |
NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
|
Want to compare parts?
-
Gates
VS
-