8N3Q001EG-0117CDI8
Description: LVPECL Output Clock Oscillator, 156.25MHz Nom

Overview of 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
8N3Q001EG-0025CDI Renesas Electronics Corporation Quad-Frequency Programmable XO
8N3Q001EG-0001CDI8 Renesas Electronics Corporation Quad-Frequency Programmable XO
8N3Q001EG-0001CDI Renesas Electronics Corporation Quad-Frequency Programmable XO

CAD Models for 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation

8N3Q001EG-0117CDI8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
Fall Time-Max
0.425 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.425 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 8N3Q001EG-0117CDI8
    Renesas Electronics Corporation
    LVPECL Output Clock Oscillator, 156.25MHz Nom
    VS

Alternate Parts for 8N3Q001EG-0117CDI8

This table gives cross-reference parts and alternative options found for 8N3Q001EG-0117CDI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001EG-0117CDI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8N3Q001KG-0117CDI LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001KG-0117CDI
8N3Q001EG-0117CDI LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001EG-0117CDI
8N3Q001AG-0117CDI LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001AG-0117CDI
8N3Q001EG-0117CD8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001EG-0117CD8
8N3Q001EG-0117CDI LVPECL Output Clock Oscillator, 156.25MHz Nom Renesas Electronics Corporation 8N3Q001EG-0117CDI8 vs 8N3Q001EG-0117CDI
8N3Q001KG-0117CD LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001KG-0117CD
8N3Q001KG-0117CDI8 LVPECL Output Clock Oscillator, 156.25MHz Nom Renesas Electronics Corporation 8N3Q001EG-0117CDI8 vs 8N3Q001KG-0117CDI8
8N3Q001AG-0117CDI8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001AG-0117CDI8
8N3Q001AG-0117CD8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001AG-0117CD8
8N3Q001KG-0117CDI8 LVPECL Output Clock Oscillator Integrated Device Technology Inc 8N3Q001EG-0117CDI8 vs 8N3Q001KG-0117CDI8
Part Number Description Manufacturer Compare
8N3Q001KG-0117CDI LVPECL Output Clock Oscillator, 156.25MHz Nom Renesas Electronics Corporation 8N3Q001EG-0117CDI8 vs 8N3Q001KG-0117CDI
8N3Q001EG-0117CDI LVPECL Output Clock Oscillator, 156.25MHz Nom Renesas Electronics Corporation 8N3Q001EG-0117CDI8 vs 8N3Q001EG-0117CDI

Related Parts for 8N3Q001EG-0117CDI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 8N3Q001EG-0117CDI8 would you like to use for your alert(s)?
  • Please alert me when 8N3Q001EG-0117CDI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8N3Q001EG-0117CDI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8N3Q001EG-0117CDI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8N3Q001EG-0117CDI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8N3Q001EG-0117CDI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8N3Q001EG-0117CDI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: