Part Details for 8N3Q001EG-1037CDI by Renesas Electronics Corporation
Overview of 8N3Q001EG-1037CDI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3Q001EG-0025CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N3Q001EG-0001CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N3Q001EG-0001CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Part Details for 8N3Q001EG-1037CDI
8N3Q001EG-1037CDI CAD Models
8N3Q001EG-1037CDI Part Data Attributes
|
8N3Q001EG-1037CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N3Q001EG-1037CDI
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 500MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 8N3Q001EG-1037CDI
This table gives cross-reference parts and alternative options found for 8N3Q001EG-1037CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N3Q001EG-1037CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N3Q001KG-1037CD8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001KG-1037CD8 |
8N3Q001KG-1037CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001KG-1037CD |
8N3Q001EG-1037CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001EG-1037CDI8 |
8N3Q001EG-1037CDI8 | LVPECL Output Clock Oscillator, 500MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-1037CDI vs 8N3Q001EG-1037CDI8 |
8N3Q001AG-1037CDI | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001AG-1037CDI |
8N3Q001EG-1037CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001EG-1037CD |
8N3Q001KG-1037CDI8 | LVPECL Output Clock Oscillator, 500MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-1037CDI vs 8N3Q001KG-1037CDI8 |
8N3Q001AG-1037CD | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001AG-1037CD |
8N3Q001KG-1037CDI8 | LVPECL Output Clock Oscillator | Integrated Device Technology Inc | 8N3Q001EG-1037CDI vs 8N3Q001KG-1037CDI8 |
8N3Q001KG-1037CDI | LVPECL Output Clock Oscillator, 500MHz Nom | Renesas Electronics Corporation | 8N3Q001EG-1037CDI vs 8N3Q001KG-1037CDI |