Part Details for 8N4Q001EG-1052CDI by Renesas Electronics Corporation
Overview of 8N4Q001EG-1052CDI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 8N4Q001EG-1052CDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N4Q001EG-1052CDI-ND
|
DigiKey | IC OSC CLOCK QD FREQ 10CLCC Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8N4Q001EG-1052CDI
8N4Q001EG-1052CDI CAD Models
8N4Q001EG-1052CDI Part Data Attributes
|
8N4Q001EG-1052CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N4Q001EG-1052CDI
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 425MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 425 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8N4Q001EG-1052CDI
This table gives cross-reference parts and alternative options found for 8N4Q001EG-1052CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4Q001EG-1052CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N4Q001KG-1052CDI8 | LVDS Output Clock Oscillator, 425MHz Nom | Renesas Electronics Corporation | 8N4Q001EG-1052CDI vs 8N4Q001KG-1052CDI8 |