8N4Q001LG-0159CDI
Description: LVDS Output Clock Oscillator

Overview of 8N4Q001LG-0159CDI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 8N4Q001LG-0159CDI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8N4Q001LG-0159CDI by Integrated Device Technology Inc

8N4Q001LG-0159CDI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY
Fall Time-Max
0.425 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.425 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 8N4Q001LG-0159CDI
    Integrated Device Technology Inc
    LVDS Output Clock Oscillator
    VS

Alternate Parts for 8N4Q001LG-0159CDI

This table gives cross-reference parts and alternative options found for 8N4Q001LG-0159CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4Q001LG-0159CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8N4Q001FG-0159CDI LVDS Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CDI
8N4Q001FG-0159CDI8 LVDS Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CDI8
8N4Q001LG-0159CD8 LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001LG-0159CD8
8N4Q001FG-0159CD LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CD
8N4Q001BG-0159CD8 LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001BG-0159CD8
8N4Q001LG-0159CDI8 LVDS Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation 8N4Q001LG-0159CDI vs 8N4Q001LG-0159CDI8
8N4Q001FG-0159CD8 LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CD8
8N4Q001LG-0159CD LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001LG-0159CD
8N4Q001FG-0159CDI8 LVDS Output Clock Oscillator Integrated Device Technology Inc 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CDI8
Part Number Description Manufacturer Compare
8N4Q001FG-0159CDI8 LVDS Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CDI8
8N4Q001FG-0159CDI LVDS Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation 8N4Q001LG-0159CDI vs 8N4Q001FG-0159CDI

Related Parts for 8N4Q001LG-0159CDI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8N4Q001LG-0159CDI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8N4Q001LG-0159CDI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8N4Q001LG-0159CDI would you like to use for your alert(s)?
  • Please alert me when 8N4Q001LG-0159CDI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8N4Q001LG-0159CDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8N4Q001LG-0159CDI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8N4Q001LG-0159CDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8N4Q001LG-0159CDI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8N4Q001LG-0159CDI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: