Part Details for 8N4S270EC-1088CDI by Renesas Electronics Corporation
Overview of 8N4S270EC-1088CDI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270EC-1088CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270EC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270EC-1080CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for 8N4S270EC-1088CDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N4S270EC-1088CDI-ND
|
DigiKey | IC OSC CLOCK 156.25MHZ 6CLCC Min Qty: 364 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3063 | Buy Now |
DISTI #
8N4S270EC-1088CDI
|
Avnet Silica | (Alt: 8N4S270EC-1088CDI) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 8N4S270EC-1088CDI
8N4S270EC-1088CDI CAD Models
8N4S270EC-1088CDI Part Data Attributes
|
8N4S270EC-1088CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N4S270EC-1088CDI
Renesas Electronics Corporation
LVDS Frequency-Programmable Crystal Oscillator, CDIP364/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CDIP | |
Pin Count | 6 | |
Manufacturer Package Code | CD6 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % | |
Terminal Finish | GOLD |
Alternate Parts for 8N4S270EC-1088CDI
This table gives cross-reference parts and alternative options found for 8N4S270EC-1088CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4S270EC-1088CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8N4S270KC-1088CD | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270KC-1088CD |
8N4S270EC-1088CD8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270EC-1088CD8 |
8N4S270AC-1088CD8 | CDIP-6, Reel | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270AC-1088CD8 |
8N4S270EC-1088CDI8 | LVDS Frequency-Programmable Crystal Oscillator, CDIP0/Reel | Renesas Electronics Corporation | 8N4S270EC-1088CDI vs 8N4S270EC-1088CDI8 |
8N4S270EC-1088CDI8 | CDIP-6, Reel | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270EC-1088CDI8 |
8N4S270KC-1088CDI | CDIP-6, Tray | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270KC-1088CDI |
8N4S270AC-1088CDI8 | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270AC-1088CDI8 |
8N4S270EC-1088CDI | CDIP-6, Tray | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270EC-1088CDI |
8N4S270AC-1088CDI | LVDS Output Clock Oscillator | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270AC-1088CDI |
8N4S270AC-1088CD | CDIP-6, Tray | Integrated Device Technology Inc | 8N4S270EC-1088CDI vs 8N4S270AC-1088CD |