Part Details for 8NE-20.000MDM-T by TXC Corporation
Overview of 8NE-20.000MDM-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NE-20.000MDM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8NE-20.000MDM-TCT-ND
|
DigiKey | XTAL OSC XO 20.000MHZ CMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2019 / $1.9300 | Buy Now |
DISTI #
717-8NE-20.000MDM-T
|
Mouser Electronics | Standard Clock Oscillators 2.0x1.6 Low EMI CMOS Quartz Oscillator / Ceramic, 1.8V, +/-50ppm (-40 to 125C) RoHS: Compliant | 0 |
|
$1.1800 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
8NE-20.000MDM
|
TME | Generator: CMOS, 20MHz, SMD, 1.8VDC, ±50ppm, -40÷125°C Min Qty: 1000 | 0 |
|
$1.3700 | RFQ |
Part Details for 8NE-20.000MDM-T
8NE-20.000MDM-T CAD Models
8NE-20.000MDM-T Part Data Attributes
|
8NE-20.000MDM-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8NE-20.000MDM-T
TXC Corporation
CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.76mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 8NE-20.000MDM-T
This table gives cross-reference parts and alternative options found for 8NE-20.000MDM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8NE-20.000MDM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530VA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 530VA20M0000BG |
531VA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 531VA20M0000DG |
8WE-20.000MDM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 8NE-20.000MDM-T vs 8WE-20.000MDM-T |
531VA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 531VA20M0000DGR |
531JA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 531JA20M0000DGR |
530JA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 530JA20M0000DG |
530JA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 530JA20M0000DGR |
NZ2520SB-20.000000M-NSA3412B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 8NE-20.000MDM-T vs NZ2520SB-20.000000M-NSA3412B |
530VA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8NE-20.000MDM-T vs 530VA20M0000DG |
8NE-20.000MDJ-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 8NE-20.000MDM-T vs 8NE-20.000MDJ-T |