Part Details for 8NE-33.333MDM-T by TXC Corporation
Overview of 8NE-33.333MDM-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NE-33.333MDM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8NE-33.333MDM-TCT-ND
|
DigiKey | XTAL OSC XO 33.333MHZ CMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$1.1590 / $1.9300 | Buy Now |
DISTI #
717-8NE-33.333MDM-T
|
Mouser Electronics | Standard Clock Oscillators 2.0x1.6 Low EMI CMOS Quartz Oscillator / Ceramic, 1.8V, +/-50ppm (-40 to 125C) RoHS: Compliant | 0 |
|
$1.1500 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
8NE-33.333MDM
|
TME | Generator: CMOS, 33.333MHz, SMD, 1.8VDC, ±50ppm, -40÷125°C Min Qty: 1000 | 0 |
|
$1.4800 | RFQ |
Part Details for 8NE-33.333MDM-T
8NE-33.333MDM-T CAD Models
8NE-33.333MDM-T Part Data Attributes
|
8NE-33.333MDM-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8NE-33.333MDM-T
TXC Corporation
CMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.76mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |