Part Details for 8NE-38.400MCE-T by TXC Corporation
Overview of 8NE-38.400MCE-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NE-38.400MCE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8NE-38.400MCE-TTR-ND
|
DigiKey | XTAL OSC XO 38.400MHZ CMOS SMD Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
DISTI #
717-8NE-38.400MCE-T
|
Mouser Electronics | Standard Clock Oscillators 2.0x1.6 Low EMI CMOS Quartz Oscillator / Ceramic, 2.5V, +/-50ppm (-40 to 85C) RoHS: Compliant | 0 |
|
$1.0600 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.9380 | Buy Now |
Part Details for 8NE-38.400MCE-T
8NE-38.400MCE-T CAD Models
8NE-38.400MCE-T Part Data Attributes
|
8NE-38.400MCE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8NE-38.400MCE-T
TXC Corporation
CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.76mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |