Part Details for 8NLE150E by Littelfuse Inc
Overview of 8NLE150E by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NLE150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4556
|
Newark | Fus 8.25 Kv Mv E-Rated 150E/Box |Littelfuse 8NLE150E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$705.3000 / $846.3200 | Buy Now |
DISTI #
576-8NLE150E
|
Mouser Electronics | Specialty Fuses 150A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$732.7300 / $840.5400 | Order Now |
|
Onlinecomponents.com | Fus 8.25 Kv Mv E-Rated 150E RoHS: Compliant | 0 |
|
$1,184.0100 / $1,273.0700 | Buy Now |
DISTI #
8NLE150E
|
TTI | Specialty Fuses 150A 8250VAC 80kA@8.25kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 150A 8.25KVAC | 0 |
|
$1,655.0161 / $1,688.1165 | RFQ |