Part Details for 8P-03AFFM-QL5B02 by Amphenol LTW Technology
Overview of 8P-03AFFM-QL5B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8P-03AFFM-QL5B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3973
|
Newark | M Series Sensor Connector, M8, A Code, Plastic, 3A, 03 Pins, Female Connector, Female Contact, Straight, Snap-In, Overmolded, Length 2000Mm, Ip65 Rohs Compliant: Yes |Amphenol Ltw 8P-03AFFM-QL5B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $8.6500 | Buy Now |
DISTI #
8P-03AFFM-QL5B02-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0320 | Buy Now |
DISTI #
71374758
|
RS | Connector, M seriesM8 CONNCABLE QUICK 3PIN F CONN F PIN | Amphenol LTW Technology 8P-03AFFM-QL5B02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 | RFQ |
DISTI #
LTW8P-03AFFM-QL5B02
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $7.0500 | Buy Now |
DISTI #
LTW8P-03AFFM-QL5B02
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |