There are no models available for this part yet.
Overview of 8P-03BFFM-SL7B10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8P-03BFFM-SL7B10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC3995
|
Newark | M Series Sensor Connector, M8, A Code, Plastic, 3A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8P-03BFFM-SL7B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $21.5200 | Buy Now | |
DISTI #
8P-03BFFM-SL7B10-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1910 | Buy Now | |
DISTI #
71374736
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8P-03BFFM-SL7B10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1300 | RFQ | |
DISTI #
LTW8P-03BFFM-SL7B10
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6900 / $26.5700 | Buy Now | ||
DISTI #
LTW8P-03BFFM-SL7B10
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |