Part Details for 8P1P003200VRB01 by NorComp
Overview of 8P1P003200VRB01 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8P1P003200VRB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4760
|
Newark | Circular Connector, 3Pos, Rcpt, Panel, Product Range:Quik-Loq 8P1P Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 8P1P003200VRB01 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.4100 | Buy Now |
DISTI #
8P1P003200VRB01-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 20 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7805 | Buy Now |
DISTI #
636-8P1P003200VRB01
|
Mouser Electronics | Circular Push Pull Connectors 1P 3P FML SLDR cup panel mnt - GREEN RoHS: Compliant | 0 |
|
$8.0000 / $11.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$11.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1600 / $14.5600 | Buy Now |
Part Details for 8P1P003200VRB01
8P1P003200VRB01 CAD Models
8P1P003200VRB01 Part Data Attributes
|
8P1P003200VRB01
NorComp
Buy Now
Datasheet
|
Compare Parts:
8P1P003200VRB01
NorComp
CONN RCPT FMALE 3POS GOLD SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | PLASTIC CONNECTOR | |
Backshell Type | SOLID | |
Body Depth | 0.797 inch | |
Body Diameter | 0.488 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ACRYLONITRILE BUTADIENE STYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |