Part Details for 8P1P008210GRB01 by NorComp
Overview of 8P1P008210GRB01 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8P1P008210GRB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5044
|
Newark | Circular Connector, 8Pos, Rcpt, Panel, Product Range:Quik-Loq 8P1P Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 8P1P008210GRB01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$4.5700 | Buy Now |
DISTI #
5497-8P1P008210GRB01-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
19 In Stock |
|
$17.4630 / $20.1500 | Buy Now |
DISTI #
636-8P1P008210GRB01
|
Mouser Electronics | Circular Push Pull Connectors 1P 8P female VRTCL panel mnt - GREY RoHS: Compliant | 0 |
|
$14.9300 / $20.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$15.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8600 / $20.3800 | Buy Now |
Part Details for 8P1P008210GRB01
8P1P008210GRB01 CAD Models
8P1P008210GRB01 Part Data Attributes
|
8P1P008210GRB01
NorComp
Buy Now
Datasheet
|
Compare Parts:
8P1P008210GRB01
NorComp
CONN RCPT FMALE 8POS GOLD SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | PLASTIC CONNECTOR | |
Backshell Type | SOLID | |
Body Depth | 0.797 inch | |
Body Diameter | 0.488 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |