Part Details for 8P1P00917NGL521 by NorComp
Overview of 8P1P00917NGL521 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8P1P00917NGL521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5076
|
Newark | Circular Connector, 9Pos, Plug, Cable, Product Range:Quik-Loq 8P1P Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 8P1P00917NGL521 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $17.9600 | Buy Now |
DISTI #
5497-8P1P00917NGL521-ND
|
DigiKey | CONN PLUG MALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
10 In Stock |
|
$14.2828 / $16.4800 | Buy Now |
DISTI #
636-8P1P00917NGL521
|
Mouser Electronics | Circular Push Pull Connectors 1P 9P male SLDR cup cbl kit-gry 4.0-5.0 RoHS: Compliant | 13 |
|
$13.1300 / $18.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$12.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5100 / $16.6800 | Buy Now |
Part Details for 8P1P00917NGL521
8P1P00917NGL521 CAD Models
8P1P00917NGL521 Part Data Attributes
|
8P1P00917NGL521
NorComp
Buy Now
Datasheet
|
Compare Parts:
8P1P00917NGL521
NorComp
CONN PLUG MALE 9POS GOLD SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | PLASTIC CONNECTOR | |
Backshell Type | SOLID | |
Body Depth | 1.752 inch | |
Body Diameter | 0.551 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |