There are no models available for this part yet.
Overview of 8P1P01417BGL521 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8P1P01417BGL521 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC5170
|
Newark | Circular Connector, 14Pos, Plug, Cable, Product Range:Quik-Loq 8P1P Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Goldrohs Compliant: Yes |Norcomp 8P1P01417BGL521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.9300 | Buy Now | |
DISTI #
5497-8P1P01417BGL521-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
11 In Stock |
|
$15.2000 / $19.1300 | Buy Now | |
DISTI #
636-8P1P01417BGL521
|
Mouser Electronics | Circular Push Pull Connectors 1P 14P male SLDR cup cbl kit-GRY 4.0-5.0 RoHS: Compliant | 0 |
|
$11.3500 / $17.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$16.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8600 / $19.9800 | Buy Now |
CAD Models for 8P1P01417BGL521 by NorComp
Part Data Attributes for 8P1P01417BGL521 by NorComp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
PLASTIC CONNECTOR
|
Backshell Type
|
SOLID
|
Body Depth
|
1.752 inch
|
Body Diameter
|
0.551 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
14
|