8PFA
Description: SOCKET, MM2 RELAY

Overview of 8PFA by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Price & Stock for 8PFA by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-8PFA
Mouser Electronics Relay Sockets & Hardware SOCKETMM2 RELAY RoHS: Compliant 9
  • 1 $13.1400
  • 10 $11.9500
  • 20 $10.7700
  • 100 $10.5900
  • 200 $9.6100
  • 600 $9.0800
$9.0800 / $13.1400 Buy Now
DISTI # 66050460
Verical Socket for Sensor RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 Americas - 40
  • 10 $12.2720
  • 25 $11.1540
  • 50 $10.6730
  • 100 $10.3740
  • 250 $9.8150
$9.8150 / $12.2720 Buy Now
DISTI # C1S541200117847
Chip1Stop Floatless Level Switch 8-Pin RoHS: Compliant pbFree: Yes 17
  • 1 $13.8000
  • 10 $10.2000
$10.2000 / $13.8000 Buy Now
Neutron USA SOCKET -MM2 RELAY 50
  • 1 $32.8100
$32.8100 Buy Now

CAD Models for 8PFA by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8PFA by OMRON Corporation

8PFA
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Omron Electronics
Body Breadth
2.008 inch
Body Depth
0.945 inch
Body Length
3.189 inch
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
10 A
Device Socket Type
RELAY SOCKET
Device Type Used On
RELAY
Dielectric Withstanding Voltage
2000VAC V
Insulation Resistance
1000000000 Ω
Number of Contacts
8
Termination Type
SCREW
Want to compare parts?
  1. 8PFA
    OMRON Corporation
    SOCKET, MM2 RELAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8PFA by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8PFA by OMRON Corporation

Select Manufacturer
Which Manufacturer of 8PFA would you like to use for your alert(s)?
  • Please alert me when 8PFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8PFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8PFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8PFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8PFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8PFA by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: