Part Details for 8PK-033-F by Farnell / Duratool
Overview of 8PK-033-F by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5033FAEDBZRQ1 | Texas Instruments | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 150 | |
DRV5033FAQDBZR | Texas Instruments | 2.5V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 125 |
Price & Stock for 8PK-033-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C6962
|
Newark | Crimp Tool/Wire Stripper, Insulated Term, Crimp Tool Type:Hand, For Use With:1.5Mm To 6Mm Insulated Terminals, Product Range:- Rohs Compliant: Na |Duratool 8PK-033-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |