Part Details for 8R4E06A18A120 by Molex
Overview of 8R4E06A18A120 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R4E06A18A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1756
|
Newark | Mic 4P Mr 12In. M14X1 #22Awg P |Molex 8R4E06A18A120 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5700 / $31.6200 | Buy Now |
DISTI #
MOL120070-0151
|
Interstate Connecting Components | MIC 4P MR 12IN. M14X1 #22AWG P | 287 |
|
Buy Now | |
DISTI #
Molex 8R4E06A18A120
|
PEI Genesis | Circular Metric Connector | 76 |
|
Buy Now | |
DISTI #
10213208
|
TestEquity LLC | Molex 8R4E06A18A120 Mic 4P Mr 12In M14X1 #22 AWG P | 0 |
|
$24.0400 | Buy Now |