There are no models available for this part yet.
Overview of 8RL-122 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8RL-122 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M4066
|
Newark | Current Transformer, Ct Construction:Ansi Rated Window Type, Current Ratio:1200:5, Accuracy Class:Class 1, Power Rating:75Va, Window Diameter:82.6Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Features:3.25" Rohs Compliant: Na |Crompton Te Connectivity 8RL-122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7100 | Buy Now | |
DISTI #
73636535
|
RS | Indoor, CT, Ratio-1200-5 A, 10kV BIL, 60Hz, Single Ratio, B0.9, 600V, Crompton | Crompton Instruments (TE Connectivity) 8RL-122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$135.8400 / $161.7100 | Buy Now |