Part Details for 8S17SM250T6 by Songtian Electronics (STE)
Overview of 8S17SM250T6 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8S17SM250T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - SMV Series - 25VAC - 250A Imax (01-0881) RoHS: Compliant |
222 In Stock |
|
$0.2430 / $0.3135 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - SMV Series - 25VAC - 250A Imax (01-0881) RoHS: Compliant |
222 In Stock |
|
$0.2430 / $0.3135 | Buy Now |