Part Details for 8S36-T22-11S-A26 by 3M Interconnect
Overview of 8S36-T22-11S-A26 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-23-18S-36.864000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-72-18S-3.686400 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8021AC-J3-18S-3.686400 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for 8S36-T22-11S-A26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8S36-T22-11S-A26
|
Avnet Americas | 8S36-T22-11S-A26 - Bulk (Alt: 8S36-T22-11S-A26) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |