Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
TE Connectivity | Current Transformer; Ct Construction:Ansi Rated Window Type; Current Ratio:1500:5; Accuracy Class:Class 1; Power Rating:90Va; Window Diameter:82.6Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Bracket Mount; Features:3.25" Rohs Compliant: Na |Crompton Te Connectivity 8SHT-152 | $136.6800 |
|
View Details |