-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:4 LVPECL Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVP1204ANLGI/WCT-ND
|
DigiKey | IC CLK BUFFER 2:4 2GHZ 16VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
8SLVP1204ANLGI/W
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
DISTI #
972-8SLVP1204ANLGI/W
|
Mouser Electronics | Clock Buffer 2:4 LVPECL Output Fanout Buffer RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Future Electronics | FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 160 |
|
$5.2000 / $12.0000 | Buy Now | |
|
Quest Components | 5 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
8SLVP1204ANLGI/W
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
DISTI #
8SLVP1204ANLGI/W
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP1204ANLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP1204ANLGI/W
Renesas Electronics Corporation
2:4 LVPECL Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 2.97 TO 3.63 V AND 3.135 TO 3.465 V SUPPLY | |
Family | 8SLVP | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.325 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |