Filter Your Search
1 - 2 of 2 results
|
8SLVP1204ANLGI/W
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 325 ps | 320 ps | 1 | YES | HQCCN | 8SLVP | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.97 TO 3.63 V AND 3.135 TO 3.465 V SUPPLY | DIFFERENTIAL MUX | 8 | 30 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-16 | 16 | NLG16P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
8SLVP1204ANLGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 325 ps | 320 ps | 1 | YES | HQCCN | 8SLVP | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.97 TO 3.63 V AND 3.135 TO 3.465 V SUPPLY | DIFFERENTIAL MUX | 8 | 30 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |