Part Details for 8ST0-24G61SN by SOURIAU-SUNBANK
Overview of 8ST0-24G61SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F5288ST000RU | Renesas Electronics Corporation | Evaluation System for the F5288 8-Channel Dual-Polarization TRX Beamformer IC | |
RTKA81F5268ST000RU | Renesas Electronics Corporation | Evaluation System for the F5268 8-Channel Dual-Polarization TRX Beamformer IC |
Price & Stock for 8ST0-24G61SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8ST0-24G61SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$151.5200 / $170.9000 | Order Now |
DISTI #
70440565
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton 8ST0-24G61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.9000 / $398.0700 | RFQ |
Part Details for 8ST0-24G61SN
8ST0-24G61SN CAD Models
8ST0-24G61SN Part Data Attributes
|
8ST0-24G61SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8ST0-24G61SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |