Part Details for 8STA01243SA by SOURIAU-SUNBANK
Overview of 8STA01243SA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA01243SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA01243SA
|
Mouser Electronics | Circular MIL Spec Connector 43P Size 12 High Density Oval Flange Receptacle w/ Socket Contacts, Yellow RoHS: Compliant | 0 |
|
$173.9800 / $181.2300 | Order Now |
DISTI #
70450038
|
RS | 8STA Series,43 Pole Pmnt Conn Socket,12 Size, Female Contacts, Bayonet Mating, IP67 | Souriau-Sunbank by Eaton 8STA01243SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.3400 / $303.5400 | RFQ |
Part Details for 8STA01243SA
8STA01243SA CAD Models
8STA01243SA Part Data Attributes
|
8STA01243SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA01243SA
SOURIAU-SUNBANK
Circular Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 8599-0298 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |