Part Details for 8STA10235PA by SOURIAU-SUNBANK
Overview of 8STA10235PA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 8STA10235PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2398
|
Newark | Circular Connector, Rcpt, 2-35, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Souriau-Sunbank/eaton 8STA10235PA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3700 / $56.4900 | Buy Now |
DISTI #
649-8STA10235PA
|
Mouser Electronics | Circular MIL Spec Connector 3P Size 2 Inline Receptacle w/ Pin Contacts, Yellow RoHS: Compliant | 0 |
|
$47.0700 / $58.4100 | Order Now |
Part Details for 8STA10235PA
8STA10235PA CAD Models
8STA10235PA Part Data Attributes
|
8STA10235PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA10235PA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |