Part Details for 8STA10235PE by SOURIAU-SUNBANK
Overview of 8STA10235PE by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 8STA10235PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA10235PE
|
Mouser Electronics | Circular MIL Spec Connector In-Line Receptacle - size 2 - 3 contacts - Male RoHS: Compliant | 0 |
|
$43.3600 / $55.6000 | Order Now |
Part Details for 8STA10235PE
8STA10235PE CAD Models
8STA10235PE Part Data Attributes
|
8STA10235PE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA10235PE
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 306 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | E | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 02 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 02-35 |