Part Details for 8STA11235PA by SOURIAU-SUNBANK
Overview of 8STA11235PA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 8STA11235PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1716
|
Newark | Circular Connector, Rcpt, 12-35, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Insert Rotation:A Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA11235PA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-8STA11235PA
|
Mouser Electronics | Circular MIL Spec Connector In-Line Receptacle - size 12 - 22 contacts - Male RoHS: Compliant | 0 |
|
$62.5500 / $80.2000 | Order Now |
Part Details for 8STA11235PA
8STA11235PA CAD Models
8STA11235PA Part Data Attributes
|
8STA11235PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA11235PA
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 12-35 |