Part Details for 8STA11243SN by SOURIAU-SUNBANK
Overview of 8STA11243SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8STA11243SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1293
|
Newark | Circular Conn, Rcpt, 12-43, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:43Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Souriau-Sunbank/eaton 8STA11243SN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-8STA11243SN
|
Mouser Electronics | Circular MIL Spec Connector In-Line Receptacle - size 12 - 43 contacts - Female RoHS: Compliant | 0 |
|
$146.6200 / $158.3600 | Order Now |
Part Details for 8STA11243SN
8STA11243SN CAD Models
8STA11243SN Part Data Attributes:
|
8STA11243SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA11243SN
SOURIAU-SUNBANK
Circular Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 8599-0298 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |