Part Details for 8STA20835SB499 by SOURIAU-SUNBANK
Overview of 8STA20835SB499 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 8STA20835SB499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA20835SB499
|
Mouser Electronics | Circular MIL Spec Connector Oval Flange Receptacle - size 8 - 6 PC Tail contacts - Female RoHS: Compliant | 0 |
|
$62.1800 / $79.7100 | Order Now |
Part Details for 8STA20835SB499
8STA20835SB499 CAD Models
8STA20835SB499 Part Data Attributes
|
8STA20835SB499
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA20835SB499
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID SILICONE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 08 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 08-35 |