Part Details for 8STA60406PN by SOURIAU-SUNBANK
Overview of 8STA60406PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8STA60406PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T9321
|
Newark | Circular Connector, Plug, 04-06, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA60406PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$80.5500 / $107.5900 | Buy Now |
DISTI #
649-8STA60406PN
|
Mouser Electronics | Circular MIL Spec Connector Plug SZ 4 Pin RoHS: Compliant | 0 |
|
$119.7600 | Order Now |
DISTI #
8STA60406PN
|
TTI | Circular MIL Spec Connector Plug SZ 4 Pin Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.6900 | Buy Now |
Part Details for 8STA60406PN
8STA60406PN CAD Models
8STA60406PN Part Data Attributes:
|
8STA60406PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA60406PN
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 4 | |
Total Number of Contacts | 6 |