Part Details for 8STA60635SN by SOURIAU-SUNBANK
Overview of 8STA60635SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA60635SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1720
|
Newark | Circular Connector, Plug, 6-35, Cable, Product Range:Souriau 8Sta Series, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA60635SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1200 / $90.5200 | Buy Now |
DISTI #
649-8STA60635SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$92.5900 / $108.5400 | Order Now |
Part Details for 8STA60635SN
8STA60635SN CAD Models
8STA60635SN Part Data Attributes
|
8STA60635SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA60635SN
SOURIAU-SUNBANK
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACT: 8599-0710900 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |