Part Details for 8STA61035PA by SOURIAU-SUNBANK
Overview of 8STA61035PA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA61035PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6556
|
Newark | Circular Connector, Plug, 10-35, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA61035PA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-8STA61035PA
|
Mouser Electronics | Circular MIL Spec Connector 13P Size 10 Straight Plug w/ Pin Contacts, Yellow RoHS: Compliant | 6 |
|
$73.3300 / $90.9800 | Buy Now |
DISTI #
70450147
|
RS | 8STA SER,13 Pole Cable Mount Conn Plug,10 Size, Male Contacts, Bayonet Mating, IP67 | Souriau-Sunbank by Eaton 8STA61035PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.9100 / $112.7900 | RFQ |
Part Details for 8STA61035PA
8STA61035PA CAD Models
8STA61035PA Part Data Attributes
|
8STA61035PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA61035PA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |