Part Details for 8STA61832SN by SOURIAU-SUNBANK
Overview of 8STA61832SN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA61832SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH2395
|
Newark | Circular Connector, Plug, 18-32, Cable, Product Range:Souriau 8Sta Series, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:32Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA61832SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-8STA61832SN
|
Mouser Electronics | Circular MIL Spec Connector 32P Size 18 Straight Plug w/ Socket Contacts, Red RoHS: Compliant | 0 |
|
$216.0800 | Order Now |
DISTI #
70450209
|
RS | 8STA SER,32 Pole Cable Mount Conn Plug,18 Size, Female Contacts, Bayonet, IP67 | Souriau-Sunbank by Eaton 8STA61832SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.6600 / $172.0300 | RFQ |
DISTI #
8STA61832SN
|
TTI | Circular MIL Spec Connector 32P Size 18 Straight Plug w/ Socket Contacts, Red Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 8STA61832SN
8STA61832SN CAD Models
8STA61832SN Part Data Attributes
|
8STA61832SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA61832SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |