Part Details for 8STA61835PN by SOURIAU-SUNBANK
Overview of 8STA61835PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA61835PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6576
|
Newark | Circular Connector, Plug, 18-35, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:66Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA61835PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-8STA61835PN
|
Mouser Electronics | Circular MIL Spec Connector 66P Size 18 Straight Plug w/ Pin Contacts, Red RoHS: Compliant | 9 |
|
$141.7900 / $166.4500 | Buy Now |
DISTI #
70450215
|
RS | 8STA SER,66 Pole Cable Mount Conn Plug,18 Size, Male Contacts, Bayonet Mating, IP67 | Souriau-Sunbank by Eaton 8STA61835PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.9300 / $178.8700 | RFQ |
Part Details for 8STA61835PN
8STA61835PN CAD Models
8STA61835PN Part Data Attributes
|
8STA61835PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA61835PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |