Part Details for 8STA62435SN by SOURIAU-SUNBANK
Overview of 8STA62435SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA62435SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA62435SN
|
Mouser Electronics | Circular MIL Spec Connector 128P Size 24 Straight Plug w/ Socket Contacts, Red RoHS: Compliant | 0 |
|
$273.3400 / $301.0400 | Order Now |
DISTI #
70450223
|
RS | Size 24 - 128 ways female plug conn,8STA | Souriau-Sunbank by Eaton 8STA62435SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.0600 / $185.3300 | RFQ |
Part Details for 8STA62435SN
8STA62435SN CAD Models
8STA62435SN Part Data Attributes
|
8STA62435SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA62435SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |