Part Details for 8STA62444SA by SOURIAU-SUNBANK
Overview of 8STA62444SA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA62444SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA62444SA
|
Mouser Electronics | Circular MIL Spec Connector 8P Size 24 Straight Plug w/ Socket Contacts, Yellow RoHS: Compliant | 0 |
|
$465.7000 | Order Now |
DISTI #
70450227
|
RS | 8STA SER,4 Pole Cable Mount Conn Plug,24 Size, Female Contacts, Bayonet, IP67 | Souriau-Sunbank by Eaton 8STA62444SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$608.4800 / $640.4700 | RFQ |
Part Details for 8STA62444SA
8STA62444SA CAD Models
8STA62444SA Part Data Attributes
|
8STA62444SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA62444SA
SOURIAU-SUNBANK
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |