Part Details for 8STA6F0235PN by SOURIAU-SUNBANK
Overview of 8STA6F0235PN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA6F0235PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4735
|
Newark | Circular Connector, Plug, 2-35, Cable, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Material:Copper Alloyrohs Compliant: Yes |Souriau-Sunbank/eaton 8STA6F0235PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4500 / $62.4300 | Buy Now |
DISTI #
649-8STA6F0235PN
|
Mouser Electronics | Circular MIL Spec Connector Plug - size 2 - 3 contacts - Male RoHS: Compliant | 0 |
|
$47.9500 / $61.4800 | Order Now |
Part Details for 8STA6F0235PN
8STA6F0235PN CAD Models
8STA6F0235PN Part Data Attributes
|
8STA6F0235PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA6F0235PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |