Part Details for 8STA70235PN by SOURIAU-SUNBANK
Overview of 8STA70235PN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 8STA70235PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA70235PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$121.6700 / $130.9100 | Order Now |
DISTI #
SOM8STA70235PN
|
Interstate Connecting Components | 8STA SERIES JAM NUT RECEPT PIN | 0 |
|
Buy Now |
Part Details for 8STA70235PN
8STA70235PN CAD Models
8STA70235PN Part Data Attributes:
|
8STA70235PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA70235PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 02 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 02-35 |