Part Details for 8STA70609PB by SOURIAU-SUNBANK
Overview of 8STA70609PB by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8STA70609PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8STA70609PB
|
Mouser Electronics | Circular MIL Spec Connector Jam Nut Receptacle - size 6 - 9 contacts - Male RoHS: Compliant | 0 |
|
$88.0500 / $97.8200 | Order Now |
Part Details for 8STA70609PB
8STA70609PB CAD Models
8STA70609PB Part Data Attributes:
|
8STA70609PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8STA70609PB
SOURIAU-SUNBANK
Circular Connector, 9 Contact(s), Aluminum Alloy, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 06 | |
Total Number of Contacts | 9 |