Datasheets
8STA71243PB by:

Circular Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT

Part Details for 8STA71243PB by SOURIAU-SUNBANK

Overview of 8STA71243PB by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8STA71243PB

Part # Distributor Description Stock Price Buy
DISTI # 649-8STA71243PB
Mouser Electronics Circular MIL Spec Connector Jam Nut Receptacle - size 12 - 43 contacts - Male RoHS: Compliant 0
  • 10 $174.0700
  • 25 $167.6200
$167.6200 / $174.0700 Order Now

Part Details for 8STA71243PB

8STA71243PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8STA71243PB Part Data Attributes

8STA71243PB SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
8STA71243PB SOURIAU-SUNBANK Circular Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature COMPATIBLE CONTACT: 8599-0297
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish ZINC ALLOY
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 43

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8STA71243PB by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8STA71243PB by SOURIAU-SUNBANK

  • Please alert me when 8STA71243PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8STA71243PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8STA71243PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8STA71243PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8STA71243PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8STA71243PB by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: